- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 794632-6
Available Replacements
Equivalente ROHs
TE Connectivity / AMP Brand
794632-6
6POS MICRO MNL ASSY,VRT,HDR
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued
TRAY Packaging
Certificate of Compliance
Description
+
6POS MICRO MNL ASSY,VRT,HDR
Search Keywords: 7946326
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 794632-6 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
286 |
| Type: | Power |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | HDR |
| Number of Contacts: | 6 |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 5/Contact A |
| Operating Temperature: | -40 to 105 °C |
Product Guides
+
Frequently Asked Questions
Is 794632-6 discontinued?
Yes, 794632-6 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 794632-6 RoHS compliant?
No, 794632-6 is not RoHS compliant.
What is the lead time for 794632-6?
The standard lead time for 794632-6 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.