Available Replacements
ROHs Equivalent
3-794630-4 3-794630-4 TE Connectivity / AMP Brand
3-794630-4

TE Connectivity / AMP Brand

In Stock: 26,399

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794630-4

Conn Power HDR 4 POS 3mm Solder ST Thru-Hole 4 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TRAY Packaging
Certificate of Compliance
Description +
Conn Power HDR 4 POS 3mm Solder ST Thru-Hole 4 Terminal 1 Port
Product Highlights:
  • Header Assembly
  • Number of Positions = 4
  • Number of Rows = Dual
  • Vertical Mount Angle
  • Mount Style = Through-Hole
Search Keywords: 7946304
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    794630-4
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    377
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Number of Contacts:
    4
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    5/Contact A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 794630-4 RoHS compliant?
No, 794630-4 is not RoHS compliant.
What is the lead time for 794630-4?
The standard lead time for 794630-4 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks can ship 11/27/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!