Available Replacements
Эквивалент ROHs
3-794627-6 3-794627-6 TE Connectivity / AMP Brand
3-794627-6

TE Connectivity / AMP Brand

In Stock: 1,650

Minimum Order: 150

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794627-6

Conn Power HDR 6 POS 3mm Solder RA SMD 6 Terminal 1 Port T/R

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn Power HDR 6 POS 3mm Solder RA SMD 6 Terminal 1 Port T/R
Product Highlights:
  • Header Assembly
  • Number of Positions = 6
  • Number of Rows = Dual
  • Right Angle Mount Angle
  • Mount Style = Surface Mount
Search Keywords: 7946276
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 794627-6
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Type: Power
Body Orientation: Right Angle
Mounting: Surface Mount
Gender: HDR
Number of Contacts: 6
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 794627-6 discontinued?
Yes, 794627-6 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 794627-6 RoHS compliant?
No, 794627-6 is not RoHS compliant.
What is the lead time for 794627-6?
The standard lead time for 794627-6 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!