- Home ›
- All Products›
- 794619-8
Available Replacements
ROHs Equivalent
TE Connectivity / AMP Brand
794619-8
3mm Centerline, 250V, 5 A max.
View Datasheet Accessories
RoHS Non-Compliant
Discontinued
TRAY Packaging
Certificate of Compliance
Description
+
3mm Centerline, 250V, 5 A max.
Product Highlights:
- Header Assembly
- Number of Positions = 8
- Number of Rows = Dual
- Right Angle Mount Angle
- Through Hole Contact Termination Type
Search Keywords: 7946198
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:794619-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
234
Product Guides
+
Frequently Asked Questions
Is 794619-8 discontinued?
Yes, 794619-8 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 794619-8 RoHS compliant?
No, 794619-8 is not RoHS compliant.
What is the lead time for 794619-8?
The standard lead time for 794619-8 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.