- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 794618-6
Available Replacements
ROHs Equivalent
TE Connectivity / AMP Brand
794618-6
Conn Power HDR 6 POS 3mm Solder RA Thru-Hole 6 Terminal 1 Port
View Datasheet Accessories
RoHS Non-Compliant
Discontinued
TRAY Packaging
Certificate of Compliance
Description
+
Conn Power HDR 6 POS 3mm Solder RA Thru-Hole 6 Terminal 1 Port
Product Highlights:
- Header Assembly
- Number of Positions = 6
- Number of Rows = Dual
- Right Angle Mount Angle
- Mount Style = Through-Hole
Search Keywords: 7946186
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:794618-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
286 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Frequently Asked Questions
Is 794618-6 discontinued?
Yes, 794618-6 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 794618-6 RoHS compliant?
No, 794618-6 is not RoHS compliant.
What is the lead time for 794618-6?
The standard lead time for 794618-6 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.