Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794617-8

Connector Housing - Micro MATE-N-LOK Series - Receptacle - 8 Ways - 3 mm - Micro MATE-N-LOK Connectors.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Connector Housing - Micro MATE-N-LOK Series - Receptacle - 8 Ways - 3 mm - Micro MATE-N-LOK Connectors.
Product Highlights:
  • Housing
  • Housing Type = Receptacle
  • Number of Positions = 8
  • Number of Rows = Dual
  • 3.00 mm Centerline
Search Keywords: 7946178
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 794617-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1300
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 8
Maximum Voltage Rating: 250,250 VDC|VAC
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 794617-8 RoHS compliant?
Yes, 794617-8 is RoHS compliant.
What is the lead time for 794617-8?
The standard lead time for 794617-8 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,993
Can Ship immediately
On Order:
5,200   can ship 2/22/27
Minimum Order Quantity:
100
21 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.351
500
$0.307
1,300
$0.294
2,600
$0.278
5,200
$0.275
7,800
$0.272
10,400
$0.269
15,600 +
$0.266
Click for Quote
Log in to unlock special pricing
Accessories
Show 28 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!