Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794617-6

Connector Housing - Micro MATE-N-LOK Series - Receptacle - 6 Ways - 3 mm - Micro MATE-N-LOK Connectors.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Connector Housing - Micro MATE-N-LOK Series - Receptacle - 6 Ways - 3 mm - Micro MATE-N-LOK Connectors.
Product Highlights:
  • Housing
  • Housing Type = Receptacle
  • Number of Positions = 6
  • Number of Rows = Dual
  • 3.00 mm Centerline
Search Keywords: 7946176
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 794617-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1200
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 6
Maximum Voltage Rating: 250,250 VDC|VAC
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 794617-6 RoHS compliant?
Yes, 794617-6 is RoHS compliant.
What is the lead time for 794617-6?
The standard lead time for 794617-6 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,800
Can Ship immediately
On Order:
25,000   can ship 12/21/26
Manufacturer Stock:
9,600 can ship
Minimum Order Quantity:
50
21 Weeks can ship 4/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.3382
500
$0.2264
1,200
$0.2227
3,600
$0.2205
6,000
$0.2199
8,400
$0.2194
10,800
$0.2189
15,600 +
$0.2183
Click for Quote
Log in to unlock special pricing
Accessories
Show 35 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!