Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794617-2

2POS,MICRO MNL,RCPT HSG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
2POS,MICRO MNL,RCPT HSG
Product Highlights:
  • Housing
  • Housing Type = Receptacle
  • Number of Positions = 2
  • Number of Rows = Dual
  • 3.00 mm Centerline
Search Keywords: 7946172
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 794617-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2400
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 2
Maximum Voltage Rating: 250,250 VDC|VAC
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 794617-2 RoHS compliant?
Yes, 794617-2 is RoHS compliant.
What is the lead time for 794617-2?
The standard lead time for 794617-2 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 43,180
Can Ship immediately
Minimum Order Quantity:
100
21 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3255
500
$0.1997
2,400
$0.1901
4,800
$0.1844
7,200
$0.1839
12,000
$0.1835
26,400
$0.1829
50,400 +
$0.1810
Click for Quote
Log in to unlock special pricing
Accessories
Show 30 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!