Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794616-6

FREE HANG DBL ROW HSG 6 POS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
FREE HANG DBL ROW HSG 6 POS
Product Highlights:
  • Housing
  • Housing Type = Plug
  • Number of Positions = 6
  • Number of Rows = Dual
  • Mount Type = Free Hanging
Search Keywords: 7946166
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 794616-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 6
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 794616-6 RoHS compliant?
Yes, 794616-6 is RoHS compliant.
What is the lead time for 794616-6?
The standard lead time for 794616-6 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,047
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.3925
1,000
$0.3568
3,000
$0.3262
5,000
$0.3254
8,000
$0.3246
10,000
$0.3238
25,000
$0.3230
50,000 +
$0.3221
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!