Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794616-2

FREE HANG DBL ROW HSG 2 POS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
FREE HANG DBL ROW HSG 2 POS
Product Highlights:
  • Housing
  • Housing Type = Plug
  • Number of Positions = 2
  • Number of Rows = Dual
  • Mount Type = Free Hanging
Search Keywords: 7946162
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    794616-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    5/Contact A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 794616-2 RoHS compliant?
Yes, 794616-2 is RoHS compliant.
What is the lead time for 794616-2?
The standard lead time for 794616-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,904
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks can ship 1/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.2114
3,000
$0.2029
5,000
$0.1971
8,000
$0.1922
10,000
$0.1917
25,000
$0.1907
50,000
$0.1873
100,000 +
$0.1844
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!