Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794615-8

Rectangular Connector Housing - Plug For Male Contacts - 8 Position - 2 Rows - 0.118" (3.00mm) Pitch - Crimp Termination - Pan ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Rectangular Connector Housing - Plug For Male Contacts - 8 Position - 2 Rows - 0.118" (3.00mm) Pitch - Crimp Termination - Panel Mount, Snap-In.
Product Highlights:
  • Housing
  • Housing Type = Plug
  • Number of Positions = 8
  • Number of Rows = Dual
  • Mount Type = Panel Mount
Search Keywords: 7946158
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    794615-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    5/Contact A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 794615-8 RoHS compliant?
Yes, 794615-8 is RoHS compliant.
What is the lead time for 794615-8?
The standard lead time for 794615-8 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately Buy all 4 in-stock or the regular minimum order quantity of 500
Stock lot only:
4
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.2987
500
$0.2715
1,000
$0.2708
2,500
$0.2596
5,000
$0.2544
7,500
$0.2537
10,000
$0.2531
15,000
$0.2511
25,000 +
$0.2329
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!