Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794615-6

PANEL MT DBL ROW HSG 6 POS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
PANEL MT DBL ROW HSG 6 POS
Product Highlights:
  • Housing
  • Housing Type = Plug
  • Number of Positions = 6
  • Number of Rows = Dual
  • Mount Type = Panel Mount
Search Keywords: 7946156
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    794615-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    5/Contact A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 794615-6 RoHS compliant?
Yes, 794615-6 is RoHS compliant.
What is the lead time for 794615-6?
The standard lead time for 794615-6 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,859
Ships today, if you order in
Minimum Order Quantity:
50
16 Weeks can ship 1/6/27
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.4591
500
$0.4043
1,000
$0.3878
3,000
$0.3616
5,000
$0.3495
8,000
$0.3383
10,000
$0.3330
15,000 +
$0.3233
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!