Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794615-2

PANEL MT DBL ROW HSG 2 POS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
PANEL MT DBL ROW HSG 2 POS
Product Highlights:
  • Housing
  • Housing Type = Plug
  • Number of Positions = 2
  • Number of Rows = Dual
  • Mount Type = Panel Mount
Search Keywords: 7946152
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    794615-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    5/Contact A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 794615-2 RoHS compliant?
Yes, 794615-2 is RoHS compliant.
What is the lead time for 794615-2?
The standard lead time for 794615-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27,604
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1971
3,000
$0.1885
5,000
$0.1858
8,000
$0.1782
10,000
$0.1778
25,000
$0.1712
50,000
$0.1707
100,000 +
$0.1689
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!