- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 794612-3
TE Connectivity / AMP Brand
794612-3
PIN CONT 20-24 30 GOLD L/P
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Contact Type = Plug
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Gold (30) Contact Mating Area Plating Material
- Packaging Method = Loose Piece
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:794612-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Stamped Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
-
This product is discontinued, but still in stock.
-