- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 794612-2
Available Replacements
ROHs Equivalent
TE Connectivity / AMP Brand
794612-2
PIN CONT 20-24 15 GOLD L/P
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
BAG Packaging
Certificate of Compliance
Description
+
PIN CONT 20-24 15 GOLD L/P
Product Highlights:
- Contact
- Contact Type = Pin
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Gold (15) Contact Plating, Mating Area, Material
- Packaging Method = Loose Piece
Search Keywords: 7946122
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 794612-2 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8538908140 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2000 |
| Contact Type: | Power |
| Gender: | Pin |
| Wire Size: | 20-24 AWG |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin-Lead |
| Maximum Current Rating: | 5 A |
| Termination Method: | Crimp |
Product Guides
+
Frequently Asked Questions
Is 794612-2 discontinued?
Yes, 794612-2 from Te Connectivity / Amp Brand is discontinued (end-of-life November 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 794612-2 RoHS compliant?
No, 794612-2 is not RoHS compliant.
What is the lead time for 794612-2?
The standard lead time for 794612-2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.