Available Replacements
ROHs Equivalent
1-794612-0 1-794612-0 TE Connectivity / AMP Brand
1-794612-0

TE Connectivity / AMP Brand

In Stock: 110,431

Minimum Order: 2,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794612-1

PIN CONT 20-24 TIN PLATE L/P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
BAG Packaging
Certificate of Compliance
Description +
PIN CONT 20-24 TIN PLATE L/P
Product Highlights:
  • Contact
  • Contact Type = Plug
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
  • Bright Tin-Lead Contact Mating Area Plating
  • Loose Piece
Search Keywords: 7946121
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 794612-1
Unit of Measure: Per Each
RoHS: No
HTS: 8538908140
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Power
Gender: Pin
Wire Size: 20-24 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold
Maximum Current Rating: 5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 794612-1 discontinued?
Yes, 794612-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 794612-1 RoHS compliant?
No, 794612-1 is not RoHS compliant.
What is the lead time for 794612-1?
The standard lead time for 794612-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 31,612
Ships today, if you order in
Minimum Order Quantity:
2000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.0387
8,000
$0.0376
16,000
$0.0364
20,000
$0.0352
250,000 +
$0.0293
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!