Available Replacements
ROHs Eşdeğeri
1-794611-2 1-794611-2 TE Connectivity / AMP Brand
1-794611-2

TE Connectivity / AMP Brand

In Stock: 2

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794611-3

MICRO MNL,RPT CNT,LS PC,30GOLD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
BAG Packaging
Certificate of Compliance
Description +
MICRO MNL,RPT CNT,LS PC,30GOLD
Product Highlights:
  • Contact
  • Contact Gender = Socket
  • Wire Range = 0.05-0.15 [30-26] mm [AWG]
  • Gold (30) Contact Plating, Mating Area, Material
  • Packaging Method = Loose Piece
Search Keywords: 7946113
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 794611-3
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Power
Gender: SKT
Wire Size: 26-30 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold
Maximum Current Rating: 5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 794611-3 discontinued?
Yes, 794611-3 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 794611-3 RoHS compliant?
No, 794611-3 is not RoHS compliant.
What is the lead time for 794611-3?
The standard lead time for 794611-3 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23,954
Can Ship immediately
Minimum Order Quantity:
900
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
900
$0.0797
4,400
$0.0785
8,700
$0.0775
17,300
$0.0764
50,000
$0.0743
250,000 +
$0.0666
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!