Available Replacements
ROHs Eşdeğeri
1-794610-2 1-794610-2 TE Connectivity / AMP Brand
1-794610-2

TE Connectivity / AMP Brand

In Stock: 5,175

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794610-3

Socket Contact - Micro MATE-N-LOK Series - 20 to 24 AWG - Phosphor Bronze Contact with 30.0µin (0.76µm) Gold Finish - Crimp Te ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
BAG Packaging
Certificate of Compliance
Description +
Socket Contact - Micro MATE-N-LOK Series - 20 to 24 AWG - Phosphor Bronze Contact with 30.0µin (0.76µm) Gold Finish - Crimp Termination.
Product Highlights:
  • Contact
  • Contact Type = Receptacle
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
  • Gold (30) Contact Mating Area Plating
  • Loose Piece
Search Keywords: 7946103
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 794610-3
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Contact Type: Power
Gender: SKT
Wire Size: 20-24 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold
Maximum Current Rating: 5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 794610-3 discontinued?
Yes, 794610-3 from Te Connectivity / Amp Brand is discontinued (end-of-life November 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 794610-3 RoHS compliant?
No, 794610-3 is not RoHS compliant.
What is the lead time for 794610-3?
The standard lead time for 794610-3 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 945
Can Ship immediately You may purchase all in-stock quantity of 945
Stock lot only:
945
Minimum Order Quantity:
2000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1332
2,000
$0.1211
50,000
$0.1012
100,000 +
$0.1007
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!