Available Replacements
Alternative Packaging
794606-1 794606-1 TE Connectivity / AMP Brand
794606-1

TE Connectivity / AMP Brand

In Stock: 765,000

Minimum Order: 7,500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794610-1

MICRO MNL RPT CNT,LS PC,TIN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
MICRO MNL RPT CNT,LS PC,TIN
Product Highlights:
  • Contact
  • Contact Type = Receptacle
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
  • Bright Tin Contact Mating Area Plating
  • Loose Piece
Search Keywords: 7946101
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    794610-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Contact Type:
    Stamped Power
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    20-24 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Gold
  • Maximum Current Rating:
    5 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 794610-1 RoHS compliant?
Yes, 794610-1 is RoHS compliant.
What is the lead time for 794610-1?
The standard lead time for 794610-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 54,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks can ship 12/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.0507
2,500
$0.0481
7,500
$0.0464
25,000
$0.0444
50,000
$0.0433
100,000
$0.0407
150,000
$0.0401
250,000 +
$0.0393
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!