- Home ›
- All Products›
- 794608-1
TE Connectivity / AMP Brand
794608-1
PIN CONT 20-24 TIN PLATE STRIP
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Contact Type = Plug
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Bright Tin-Lead Contact Mating Area Plating
- Strip
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 794608-1 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
10000 |
| Wire Contact Termination Area Plating Material: | Tin-Lead |
| Wire Type: | Stranded |
| Connector System: | Wire-to-Wire |
| Crimp Area Plating Finish: | Bright |
| For Multiple Crimp: | No |
| Contact Mating Area Plating Material: | Tin-Lead |
| Contact Type: | Pin |
| Operating Temperature Range: | -40 – 105 °C, -40 – 221 °F |
| Wire/Cable Type: | Discrete Wire |
| Packaging Method: | Reel |
| Contact Angle: | Straight |
| Termination Type: | Crimp |
| Contact Retention in Housing: | With |
| Crimp Area Plating Thickness: | 100 µin, 2.54 µm |
| Connector Mounting Type: | Cable Mount |
| Operating Voltage: | 250 VDC |
| Contact Mating Area Plating Material Finish: | Bright |
| Contact Current Rating (Max): | 5 A |
| Accepts Wire Insulation Diameter Range: | .035 – .06 in, .89 – 1.52 mm |
| Circuit Application: | Power |
| Underplate Material Thickness: | 50 µin, 1.27 µm |
| Wire Insulation Support: | Without |
| Product Type: | Contact |
| Contact Base Material: | Brass |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Termination Area Plating Material: | Tin-Lead |
| Packaging Quantity: | 10000 |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Retention in Housing Type: | Locking Lance |
| Contact Underplating Material: | Nickel |
| Wire/Cable Size: | 24 – 20 AWG, .2 – .5 mm² |
| Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
-
This product is discontinued, but still in stock.
-