- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 794607-1
794607-1
TE Connectivity / AMP Brand
MICRO MNL RPT CNT STRIP 26-30
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MICRO MNL RPT CNT STRIP 26-30
Product Highlights:
- Contact
- Contact Type = Receptacle
- Wire Range = 0.05-0.15 [30-26] mm [AWG]
- Bright Tin Contact Mating Area Plating Material
- Packaging Method = Strip
Search Keywords: 7946071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:794607-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
15000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:26-30 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin-Lead
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50,000
Can Ship immediately
Minimum Order Quantity:
15000
Order Increment:
15000
29 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
15,000
$0.0413
30,000
$0.0371
60,000
$0.0341
105,000
$0.0340
150,000
$0.0339
255,000
$0.0338
510,000 +
$0.0338
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories