Available Replacements
ROHs Eşdeğeri
1-794606-2 1-794606-2 TE Connectivity / AMP Brand
1-794606-2

TE Connectivity / AMP Brand

In Stock: 331,657

Minimum Order: 2,500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794606-3

MICRO MNL RPT CNT STRIP 30AU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
MICRO MNL RPT CNT STRIP 30AU
Product Highlights:
  • Contact
  • Contact Type = Receptacle
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
  • Gold (30) Contact Mating Area Plating
  • Strip
Search Keywords: 7946063
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 794606-3
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 15000
Contact Type: Power
Gender: Pin
Contact Size: 20
Wire Size: 20-24 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold
Maximum Current Rating: 5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 794606-3 RoHS compliant?
No, 794606-3 is not RoHS compliant.
What is the lead time for 794606-3?
The standard lead time for 794606-3 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in Buy all 3 in-stock or the regular minimum order quantity of 2500
Stock lot only:
3
Minimum Order Quantity:
2500
29 Weeks can ship 5/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1003
2,500
$0.0912
5,000
$0.0891
7,500
$0.0879
15,000
$0.0858
30,000
$0.0837
60,000
$0.0816
105,000
$0.0770
150,000 +
$0.0760
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!