Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794598-4

04P DUAC PLUG HSG 94V-0 PAN MT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
04P DUAC PLUG HSG 94V-0 PAN MT
Search Keywords: 7945984
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 794598-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Sealed Condition: Not Sealed
Width: .94 in, 23.9 mm
Number of Positions: 4
Connector Mounting Type: Panel
Connector System: Wire-to-Panel , Wire-to-Wire
Length: .378 in, 9.6 mm
Product Type: Housing
Contact Type: Pin
Packaging Quantity: 200
Contact Retention: Without
Height: .461 in, 11.7 mm
Housing Type: Plug
Agency/Standard Number: E28476
Number of Rows: 2
Glow Wire Rating: Standard Part - Not Glow Wire
Row-to-Row Spacing: 4.2 in, .165 mm
VDE Tested: Yes
Operating Voltage: 600 VAC
Packaging Method: Package
UL Flammability Rating: UL 94V-0
Centerline (Pitch): .165 in, 4.2 mm
Housing Material: Nylon
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Housing Color: White
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 794598-4 discontinued?
Yes, 794598-4 from Te Connectivity / Amp Brand is discontinued (end-of-life October 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 794598-4 RoHS compliant?
Yes, 794598-4 is RoHS compliant.
What is the lead time for 794598-4?
The standard lead time for 794598-4 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 321
Can Ship immediately
Minimum Order Quantity:
300
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
300
$0.271
1,300
$0.265
2,000
$0.251
25,000 +
$0.203
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!