- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 794594-4
TE Connectivity / AMP Brand
794594-4
04 DUAC PLUG HSG 94V-0 FR/HANG
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- AMP-DUAC
- Plug
- 0 Power Positions
- 4 Signal Positions
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:794594-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:4
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-55 to 105 °C
-
This product is discontinued, but still in stock.