- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 794577-1
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
794577-1
AMP DUAC PIN 22-18 AWG TIN LP
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
BAG Packaging
Certificate of Compliance
Description
+
AMP DUAC PIN 22-18 AWG TIN LP
Product Highlights:
- Contact
- AMP-DUAC
- Pin
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Pre-Tin Contact Mating Area Plating
Search Keywords: 7945771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:794577-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:9 A
-
Termination Method:Crimp
Product Guides
+
Frequently Asked Questions
Is 794577-1 discontinued?
Yes, 794577-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 794577-1?
The recommended replacement for 794577-1 is 1586314-3 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 794577-1 RoHS compliant?
Yes, 794577-1 is RoHS compliant.
What is the lead time for 794577-1?
The standard lead time for 794577-1 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.