- Home ›
- All Products›
- 794550-8
TE Connectivity / AMP Brand
794550-8
08P DUAC PLUG HSG 94V-2 PAN MT
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- AMP-DUAC
- Plug
- 0 Power Positions
- 8 Signal Positions
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 794550-8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
300 |
| Sealable: | No |
| Insertion Force: | 4 Newton |
| Packaging Quantity: | 300 |
| Contact Retention Within Housing: | Without |
| Packaging Method: | Package |
| Number of Rows: | 2 |
| Contact Type: | Pin |
| UL Flammability Rating: | UL 94V-2 |
| Operating Voltage: | 600 VAC |
| Rectangular Power Connector Type: | Housing |
| Connector Mounting Type: | Panel Mount |
| Connector & Housing Type: | Plug |
| Number of Positions: | 8 |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Centerline (Pitch): | .165 in, 4.2 mm |
| Housing Material: | Nylon , Nylon 6/6 |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Row-to-Row Spacing: | .165 in, 4.2 mm |
| Connector System: | Wire-to-Panel , Wire-to-Wire |
| Agency/Standard: | CSA , VDE |
| Connector Height: | 11.7 mm |
| Product Width: | .94 in |
| Product Length: | .709 in, 18 mm |
| Approved Standards: | UL E28476 |