Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794550-4

04P DUAC PLUG HSG 94V-2 PAN MT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
04P DUAC PLUG HSG 94V-2 PAN MT
Search Keywords: 7945504
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 794550-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Panel Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 4
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 794550-4 discontinued?
Yes, 794550-4 from Te Connectivity / Amp Brand is discontinued (end-of-life March 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 794550-4 RoHS compliant?
Yes, 794550-4 is RoHS compliant.
What is the lead time for 794550-4?
The standard lead time for 794550-4 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,348
Ships today, if you order in
Minimum Order Quantity:
250
16 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.4964
500
$0.4952
1,000
$0.4851
2,500
$0.4652
5,000
$0.4361
7,500
$0.4306
10,000 +
$0.4018
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!