Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794542-2

02 DUAC PLUG HSG 94V-2 FR/HANG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
02 DUAC PLUG HSG 94V-2 FR/HANG
Product Highlights:
  • Housing
  • AMP-DUAC
  • Plug
  • Number of Positions = 2
  • UL 94V-2
Search Keywords: 7945422
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    794542-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    9/Contact A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 794542-2 discontinued?
Yes, 794542-2 from Te Connectivity / Amp Brand is discontinued (end-of-life March 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 794542-2 RoHS compliant?
Yes, 794542-2 is RoHS compliant.
What is the lead time for 794542-2?
The standard lead time for 794542-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,063
Ships today, if you order in
Minimum Order Quantity:
550
ADD TO CART
Price (USD)
Qty
Unit Price
550
$0.1354
2,600
$0.1331
5,200
$0.1299
5,600
$0.1244
25,000 +
$0.1102
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!