- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 794536-1
794536-1
TE Connectivity / AMP Brand
06P UMNL CAP HSG 150C BLK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
06P UMNL CAP HSG 150C BLK
Search Keywords: 7945361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:794536-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1800 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:6
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:19/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,600
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
450
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
50
$0.999
100
$0.997
250
$0.994
450
$0.992
900
$0.744
1,350
$0.694
1,800 +
$0.680
Click for Quote
Log in
to unlock special pricing