Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794440-1

MINI UMNL PIN SN 22-18 AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MINI UMNL PIN SN 22-18 AWG
Product Highlights:
  • Contact
  • Contact Type = Pin
  • Crimp Contact Termination Type
  • Mini-Universal MATE-N-LOK
  • Terminate To Wire
Search Keywords: 7944401
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    794440-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    7000
  • Contact Type:
    Signal
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    N/A
  • Contact Material:
    Brass
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    9.5 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 794440-1 RoHS compliant?
Yes, 794440-1 is RoHS compliant.
What is the lead time for 794440-1?
The standard lead time for 794440-1 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,050
Ships today, if you order in
On Order:
112,000   can ship 2/17/27
Minimum Order Quantity:
7000
Order Increment:
7000
20 Weeks can ship 2/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
7,000
$0.0522
14,000
$0.0517
28,000
$0.0516
56,000
$0.0514
105,000
$0.0513
154,000
$0.0512
252,000 +
$0.0511
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!