- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 794436-1
794436-1
TE Connectivity / AMP Brand
06P RECPT HSG HINGE CONN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
06P RECPT HSG HINGE CONN
Search Keywords: 7944361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:794436-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 90 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
250
$0.3303
500
$0.3295
1,000
$0.3286
2,000
$0.2465
3,000
$0.2301
4,000 +
$0.2254
Click for Quote
Log in
to unlock special pricing