- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 794413-1
TE Connectivity / AMP Brand
794413-1
03P .156 MNL CAP HSG
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Number of Circuits = 3
- Housing Type = Receptacle (Cap)
- Mount = Free Hanging
- One Piece Housing
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:794413-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1200 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:3
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:30/Contact A
-
Operating Temperature:N/A