Available Replacements
Değişim Önerildi
1-794407-1 1-794407-1 TE Connectivity / AMP Brand MINI UMNL SOK 20-16 AWG AU LF
1-794407-1

TE Connectivity / AMP Brand

In Stock: 52,460

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794407-6

The 794407-6 is a socket contact for the Mini-Universal MATE-N-LOK connector system, accepting wire sizes from 20 to 16 AWG.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
The 794407-6 is a socket contact for the Mini-Universal MATE-N-LOK connector system, accepting wire sizes from 20 to 16 AWG.
Search Keywords: 7944076
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 794407-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4500
Accepts Wire Insulation Diameter Range: .079 – .126 in, 2 – 3.2 mm
Agency/Standard: CSA , UL
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 794407-6 discontinued?
Yes, 794407-6 from Te Connectivity / Amp Brand is discontinued (end-of-life October 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 794407-6?
The recommended replacement for 794407-6 is 1-794407-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 794407-6 RoHS compliant?
Yes, 794407-6 is RoHS compliant.
What is the lead time for 794407-6?
The standard lead time for 794407-6 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Can Ship immediately
Minimum Order Quantity:
1000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2494
4,500
$0.2369
9,000
$0.2337
13,500
$0.2307
18,000
$0.2302
27,000
$0.2293
54,000
$0.2266
103,500 +
$0.1612
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!