Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794407-1

Socket Contact Tin 16-20 AWG Crimp Stamped

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Socket Contact Tin 16-20 AWG Crimp Stamped
Product Highlights:
  • Contact
  • Mini-Universal MATE-N-LOK
  • Socket
  • Strip
  • Wire Range = 0.50-1.40² [20-16] mm [AWG]
Search Keywords: 7944071
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    794407-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4500
  • Contact Type:
    N/A
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    16-20 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    9.5 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 794407-1 RoHS compliant?
Yes, 794407-1 is RoHS compliant.
What is the lead time for 794407-1?
The standard lead time for 794407-1 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 234,000
Ships today, if you order in
Minimum Order Quantity:
4500
Order Increment:
4500
18 Weeks can ship 1/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
4,500
$0.0640
9,000
$0.0605
13,500
$0.0600
27,000
$0.0571
54,000
$0.0566
103,500
$0.0551
153,000
$0.0535
252,000 +
$0.0534
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!