- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 794406-1
TE Connectivity / AMP Brand
794406-1
MINI UMNL CONT 20-16AWG SN
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Mini-Universal MATE-N-LOK
- Pin
- Packaging Method = Strip
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 794406-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
4500 |
| Gender: | Pin |
| Wire Size: | 16-20 AWG |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Termination Method: | Crimp |