Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794396-3

AMP DUAC/PL 06P VRT HDR ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
AMP DUAC/PL 06P VRT HDR ASSY
Search Keywords: 7943963
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 794396-3
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
PCB Mount Retention: Without
Rectangular Power Connector Type: Header
Number of Power Positions: 6
UL Flammability Rating: UL 94V-0
Contact Mating Area Plating Material: Gold
Glow Wire Rating: Standard Part - Not Glow Wire
Multiple Contact Types: Without
Circuit Application: Power
PCB Mount Orientation: Vertical
PCB Contact Termination Area Plating Material: Tin-Lead
Packaging Quantity: 50
PCB Mount Retention Type: Flange w/Mounting Holes
Sealable: No
Packaging Method: Bag
Termination Method to Printed Circuit Board: Through Hole - Solder
Connector & Housing Type: Receptacle
Signal Contact Base Material: Brass
Position Locations Omitted: 0
Operating Voltage: 600 VAC
Housing Material: PBT
Contact Retention Within Housing: Without
Connector System: Wire-to-Board
Connector Mounting Type: Board Mount
Connector & Contact Terminates To: Printed Circuit Board
Strain Relief: Without
Housing Color: Natural
Number of Rows: 2
Number of Positions: 6
Header Type: Fully Shrouded
Contact Type: Pin
Row-to-Row Spacing: .216 in, 5.5 mm
Contact Mating Area Plating Material Thickness: .76 µin, 30 µm
Contact Current Rating (Max): 3 A, 9 A
Centerline (Pitch): .165 in, 4.2 mm
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 794396-3 RoHS compliant?
No, 794396-3 is not RoHS compliant.
What is the lead time for 794396-3?
The standard lead time for 794396-3 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
21 Weeks can ship 4/19/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$15.55
500
$8.23
750
$5.79
1,000 +
$5.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!