- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 794319-1
TE Connectivity / AMP Brand
794319-1
AMP DUAC/PL 06P KIT BULK PKG
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
AMP DUAC/PL 06P KIT BULK PKG
Product Highlights:
- Housing Kit
- AMP-DUAC/PL
- Receptacle
- 0 Power Positions
- 6 Signal Positions
Search Keywords: 7943191
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 794319-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Height: | 15.1 mm |
| Comment: | Keying Plug part number is 794144-1 , Kit contains Housing and Position Lock (794145-3) , Must also order standard latch arm 794150-1 |
| UL File Number: | E28476 |
| VDE Tested: | Yes |
| Color: | Natural |
| Packaging Method: | Package |
| Contact Type: | Socket |
| Connector & Contact Terminates To: | Printed Circuit Board , Wire & Cable |
| Number of Signal Positions: | 6 |
| Connector Style: | Receptacle |
| Product Type: | Connector |
| Sealable: | No |
| UL Flammability Rating: | UL 94V-0 |
| Length: | 19.6 mm |
| Centerline (Pitch): | .165 in, 4.2 mm |
| Housing Color: | Natural |
| Housing Material: | PBT |
| Material: | PBT |
| Packaging Quantity: | 1 |
| Number of Rows: | 2 |
| Connector System: | Wire-to-Board |
| Row-to-Row Spacing: | .216 in, 5.5 mm |
| Number of Positions: | 6 |
| Width: | 20.1 mm |
| Number of Power Positions: | 0 |
| Connector Type: | Housing |
| Agency/Standard: | CSA , UL |
Product Guides
+
Frequently Asked Questions
Is 794319-1 RoHS compliant?
Yes, 794319-1 is RoHS compliant.
What is the lead time for 794319-1?
The standard lead time for 794319-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
9 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
3,000
$8.74
6,000
$4.46
9,000
$3.04
12,000 +
$2.98
Click for Quote
Log in
to unlock special pricing