Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794282-1

Connector Cable Seal - AMP Universal MATE-N-LOK Connectors - Universal MATE-N-LOK Series - Silicone.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Connector Cable Seal - AMP Universal MATE-N-LOK Connectors - Universal MATE-N-LOK Series - Silicone.
Product Highlights:
  • Accessory
  • Universal MATE-N-LOK Product Line
  • Accessory Type = Seal Protector
  • Row-to-Row Spacing = 6.35 mm
  • Matrix Contact Layout
Search Keywords: 7942821
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    794282-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Type:
    Seal
  • Dimension:
    33.02 x 20.32 x 10.16 mm
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 794282-1 RoHS compliant?
Yes, 794282-1 is RoHS compliant.
What is the lead time for 794282-1?
The standard lead time for 794282-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 837
Can Ship immediately
On Order:
1,400   can ship 9/28/26
Minimum Order Quantity:
10
18 Weeks can ship 1/19/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.212
10
$2.920
100
$2.230
400
$2.010
800
$2.000
1,200
$1.890
2,800
$1.870
5,200 +
$1.780
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!