Image is representational - see mfr. specs

Connector Cable Seal - 3.3 mm - 12 Position Universal MATE-N-LOK Sealed Connectors.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Connector Cable Seal - 3.3 mm - 12 Position Universal MATE-N-LOK Sealed Connectors.
Product Highlights:
  • Accessory
  • Universal MATE-N-LOK Product Line
  • Accessory Type = Seal Protector
  • Row-to-Row Spacing = 6.35 mm
  • Matrix Contact Layout
Search Keywords: 7942801
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    794280-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Type:
    Seal Protector
  • Dimension:
    26.67 x 20.32 x 10.16 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,111
Can Ship immediately
Minimum Order Quantity:
35
18 Weeks can ship 9/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
35
$2.042
100
$1.363
400
$1.259
800
$1.181
1,200
$1.161
2,800
$1.151
5,200
$1.142
7,600 +
$1.110
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!