- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 794277-1
794277-1
TE Connectivity / AMP Brand
09P UMNL INTERFACE SEAL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
09P UMNL INTERFACE SEAL
Product Highlights:
- Accessory
- Universal MATE-N-LOK Product Line
- Accessory Type = Interface Seal
- Row-to-Row Spacing = 6.35 mm
- Matrix Contact Layout
Search Keywords: 7942771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:794277-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Interfacial Seal
-
Dimension:20.32 x 20.32 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28,364
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2250
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$1.407
500
$0.793
1,000
$0.771
2,250
$0.758
4,500
$0.751
6,750
$0.749
9,000 +
$0.747
Click for Quote
Log in
to unlock special pricing