- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 794275-1
TE Connectivity / AMP Brand
794275-1
Connector Cable Seal - 3.3 mm - 6 Position Universal MATE-N-LOK Sealed Connectors.
View Datasheet Ask the Datasheet Accessories Notify Me
- Accessory
- Universal MATE-N-LOK Product Line
- Accessory Type = Interface Seal
- Row-to-Row Spacing = 6.35 mm
- Matrix Contact Layout
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 794275-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Type: | Interfacial Seal |
| Dimension: | 13.97 x 20.32 x 0.76 mm |