- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 794272-1
TE Connectivity / AMP Brand
794272-1
Wire Seal - Plug - 3 Position - .06 to .13 in (1.52 to 3.3 mm) Insulation Diameter - Universal MATE-N-LOK Series - Splash-Proo ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Accessory
- Universal MATE-N-LOK Product Line
- Accessory Type = Seal Protector
- In-Line Contact Layout
- Number of Positions = 3
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 794272-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Type: | Seal Protector |
| Dimension: | 20.32 x 7.62 x 10.16 mm |