- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 794271-1
TE Connectivity / AMP Brand
794271-1
Connector Cable Seal - 3.3 mm - 3 Position Universal MATE-N-LOK Sealed Connectors.
View Datasheet Ask the Datasheet Accessories Notify Me
- Accessory
- Universal MATE-N-LOK Product Line
- Accessory Type = Interface Seal
- In-Line Contact Layout
- 3 Positions
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:794271-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Seal
-
Dimension:20.32 x 7.62 mm
-
Operating Temperature:N/A