- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 794267-1
794267-1
TE Connectivity / AMP Brand
24P MINI UMNL2 PLUG HSG UL94V2
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
24P MINI UMNL2 PLUG HSG UL94V2
Search Keywords: 7942671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:794267-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:24
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9.5/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
100
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
100
$2.605
300
$2.416
500
$1.757
1,000
$1.453
2,500
$1.246
5,000
$1.091
7,500
$1.063
10,000 +
$0.984
Click for Quote
Log in
to unlock special pricing