- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 794253-1
794253-1
TE Connectivity / AMP Brand
12P MINI UMNL2 PLUG HSG MATRIX
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
12P MINI UMNL2 PLUG HSG MATRIX
Search Keywords: 7942531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:794253-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:12
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9.5/Contact A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
You may purchase all in-stock quantity of 16
Stock lot only:
16
Minimum Order Quantity:
300
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$1.1330
300
$1.0300
600
$0.9792
1,200
$0.9374
2,700
$0.8986
5,100
$0.8752
7,500
$0.8731
10,200
$0.8639
15,000 +
$0.8619
Click for Quote
Log in
to unlock special pricing