- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 794246-1
TE Connectivity / AMP Brand
794246-1
08P MINI UMNL2 CAP HSG UL94V2
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
08P MINI UMNL2 CAP HSG UL94V2
Product Highlights:
- Housing
- Housing Type = Receptacle (Cap)
- Mini-Universal MATE-N-LOK 2
- 4.14 mm Centerline
- Double-Row Contact Layout
Search Keywords: 7942461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:794246-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9.5/Contact A
-
Operating Temperature:N/A
Frequently Asked Questions
Is 794246-1 RoHS compliant?
Yes, 794246-1 is RoHS compliant.
What is the lead time for 794246-1?
The standard lead time for 794246-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,706
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
400
12 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
25
$1.860
100
$1.855
250
$1.850
400
$1.846
800
$1.136
1,200
$0.899
1,600 +
$0.881
Click for Quote
Log in
to unlock special pricing