- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 794244-1
794244-1
TE Connectivity / AMP Brand
06P MINI UMNL2 CAP HSG UL94V2
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
06P MINI UMNL2 CAP HSG UL94V2
Search Keywords: 7942441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:794244-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:6
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-20 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,085
Can Ship immediately
Minimum Order Quantity:
25
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$0.767
250
$0.686
500
$0.671
1,000
$0.656
2,500
$0.643
5,000
$0.635
7,500
$0.633
10,000 +
$0.631
Click for Quote
Log in
to unlock special pricing