- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 794242-1
794242-1
TE Connectivity / AMP Brand
04P MINI UMNL2 CAP HSG UL94V2
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
04P MINI UMNL2 CAP HSG UL94V2
Search Keywords: 7942421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:794242-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:N/A
-
Number of Contacts:4
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,192
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
400
12 Weeks
can ship
8/3/26