Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794241-1

04P MINI UMNL2 PLUG HSG UL94V2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
04P MINI UMNL2 PLUG HSG UL94V2
Product Highlights:
  • Housing
  • Mini-Universal MATE-N-LOK 2
  • Number of Circuits = 4
  • 4.14 x 4.14 mm Centerline, Matrix
  • Double-Row Contact Layout
Search Keywords: 7942411
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    794241-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    600
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    9.5/Contact A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 794241-1 RoHS compliant?
Yes, 794241-1 is RoHS compliant.
What is the lead time for 794241-1?
The standard lead time for 794241-1 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,720
Can Ship immediately
Manufacturer Stock:
9,600 can ship
Minimum Order Quantity:
25
13 Weeks can ship 12/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.268
250
$1.005
600
$0.985
1,200
$0.966
3,000
$0.918
5,400
$0.905
7,800
$0.903
10,200 +
$0.901
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!