Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794240-1

03P MINI UMNL2 CAP HSG UL94V2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
03P MINI UMNL2 CAP HSG UL94V2
Product Highlights:
  • Housing
  • Housing Type = Receptacle (Cap)
  • Mini-Universal MATE-N-LOK 2
  • 4.14 mm Centerline
  • In-Line Contact Layout
Search Keywords: 7942401
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 794240-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 700
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 3
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9.5/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 794240-1 RoHS compliant?
Yes, 794240-1 is RoHS compliant.
What is the lead time for 794240-1?
The standard lead time for 794240-1 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 550
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
350
5 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.436
100
$1.433
250
$1.429
350
$1.426
700
$1.069
1,050
$0.998
1,400 +
$0.978
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!